
GMC10CG270F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG270F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG270F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG270F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG270F200NT |
Description | CAP0603 COG 27PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74900 | RM17.49 |
| 50 | RM1.33560 | RM66.78 |
| 100 | RM1.20840 | RM120.84 |
| 500 | RM0.99406 | RM497.03 |
| 1,000 | RM0.92783 | RM927.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.82847 | RM3,313.88 |
| 8,000 | RM0.79153 | RM6,332.24 |
| 12,000 | RM0.77303 | RM9,276.36 |
| 20,000 | RM0.75251 | RM15,050.20 |
| 28,000 | RM0.74052 | RM20,734.56 |
| 40,000 | RM0.72899 | RM29,159.60 |
| 48,000 | RM0.72352 | RM34,728.96 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

