
GMC10CG270G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG270G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG270G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG270G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG270G100NT |
Description | CAP0603 COG 27PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31500 | RM3.15 |
| 50 | RM0.22060 | RM11.03 |
| 100 | RM0.19150 | RM19.15 |
| 500 | RM0.14342 | RM71.71 |
| 1,000 | RM0.12864 | RM128.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10648 | RM425.92 |
| 8,000 | RM0.09827 | RM786.16 |
| 12,000 | RM0.09416 | RM1,129.92 |
| 20,000 | RM0.08960 | RM1,792.00 |
| 28,000 | RM0.08694 | RM2,434.32 |
| 40,000 | RM0.08438 | RM3,375.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

