270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG271F100NT

DigiKey Part Number
4713-GMC10CG271F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG271F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG271F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG271F100NT
Description
CAP0603 COG 270PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.56300RM5.63
50RM0.40660RM20.33
100RM0.35810RM35.81
500RM0.27722RM138.61
1,000RM0.25220RM252.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21473RM858.92
8,000RM0.20082RM1,606.56
12,000RM0.19386RM2,326.32
20,000RM0.18615RM3,723.00
28,000RM0.18164RM5,085.92
40,000RM0.17730RM7,092.00
48,000RM0.17525RM8,412.00
96,000RM0.16833RM16,159.68
100,000RM0.16796RM16,796.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900