
GMC10CG271G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG271G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG271G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG271G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG271G50NT |
Description | CAP0603 COG 270PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 50 | RM0.13320 | RM6.66 |
| 100 | RM0.11470 | RM11.47 |
| 500 | RM0.08344 | RM41.72 |
| 1,000 | RM0.07395 | RM73.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05973 | RM238.92 |
| 8,000 | RM0.05447 | RM435.76 |
| 12,000 | RM0.05184 | RM622.08 |
| 20,000 | RM0.04892 | RM978.40 |
| 28,000 | RM0.04722 | RM1,322.16 |
| 40,000 | RM0.04558 | RM1,823.20 |
| 48,000 | RM0.04481 | RM2,150.88 |
| 96,000 | RM0.04220 | RM4,051.20 |
| 100,000 | RM0.04206 | RM4,206.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

