270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG271G50NT

DigiKey Part Number
4713-GMC10CG271G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG271G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG271G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG271G50NT
Description
CAP0603 COG 270PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,892
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19300RM1.93
50RM0.13320RM6.66
100RM0.11470RM11.47
500RM0.08344RM41.72
1,000RM0.07395RM73.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05973RM238.92
8,000RM0.05447RM435.76
12,000RM0.05184RM622.08
20,000RM0.04892RM978.40
28,000RM0.04722RM1,322.16
40,000RM0.04558RM1,823.20
48,000RM0.04481RM2,150.88
96,000RM0.04220RM4,051.20
100,000RM0.04206RM4,206.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900