2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R7B50NTG

DigiKey Part Number
4713-GMC10CG2R7B50NTGTR-ND - Tape & Reel (TR)
4713-GMC10CG2R7B50NTGCT-ND - Cut Tape (CT)
4713-GMC10CG2R7B50NTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R7B50NTG
Description
CAP0603 COG 2.7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25600RM2.56
50RM0.17800RM8.90
100RM0.15440RM15.44
500RM0.11434RM57.17
1,000RM0.10205RM102.05
2,500RM0.08906RM222.65
5,000RM0.08127RM406.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07165RM1,074.75
30,000RM0.06694RM2,008.20
45,000RM0.06459RM2,906.55
75,000RM0.06198RM4,648.50
105,000RM0.06046RM6,348.30
150,000RM0.05899RM8,848.50
180,000RM0.05829RM10,492.20
360,000RM0.05595RM20,142.00
375,000RM0.05583RM20,936.25
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700