
GMC10CG2R7C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R7C100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG2R7C100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG2R7C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R7C100NTD |
Description | CAP0603 COG 2.7PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09540 | RM4.77 |
| 100 | RM0.08120 | RM8.12 |
| 500 | RM0.05832 | RM29.16 |
| 1,000 | RM0.05122 | RM51.22 |
| 2,500 | RM0.04383 | RM109.58 |
| 5,000 | RM0.03938 | RM196.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03572 | RM357.20 |
| 20,000 | RM0.03272 | RM654.40 |
| 30,000 | RM0.03122 | RM936.60 |
| 50,000 | RM0.02956 | RM1,478.00 |
| 70,000 | RM0.02858 | RM2,000.60 |
| 100,000 | RM0.02765 | RM2,765.00 |
| 120,000 | RM0.02721 | RM3,265.20 |
| 240,000 | RM0.02572 | RM6,172.80 |
| 250,000 | RM0.02564 | RM6,410.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

