39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG390F50NT

DigiKey Part Number
4713-GMC10CG390F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG390F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG390F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG390F50NT
Description
CAP0603 COG 39PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,106
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22500RM2.25
50RM0.15600RM7.80
100RM0.13470RM13.47
500RM0.09920RM49.60
1,000RM0.08822RM88.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07183RM287.32
8,000RM0.06576RM526.08
12,000RM0.06272RM752.64
20,000RM0.05935RM1,187.00
28,000RM0.05739RM1,606.92
40,000RM0.05550RM2,220.00
48,000RM0.05460RM2,620.80
96,000RM0.05159RM4,952.64
100,000RM0.05143RM5,143.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900