39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG390G100NT

DigiKey Part Number
4713-GMC10CG390G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG390G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG390G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG390G100NT
Description
CAP0603 COG 39PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59500RM5.95
50RM0.43020RM21.51
100RM0.37940RM37.94
500RM0.29432RM147.16
1,000RM0.26812RM268.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22885RM915.40
8,000RM0.21427RM1,714.16
12,000RM0.20698RM2,483.76
20,000RM0.19889RM3,977.80
28,000RM0.19416RM5,436.48
40,000RM0.18962RM7,584.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200