
GMC10CG390G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG390G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG390G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG390G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG390G100NTD |
Description | CAP0603 COG 39PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80400 | RM8.04 |
| 50 | RM0.59100 | RM29.55 |
| 100 | RM0.52560 | RM52.56 |
| 500 | RM0.41456 | RM207.28 |
| 1,000 | RM0.38041 | RM380.41 |
| 2,500 | RM0.34434 | RM860.85 |
| 5,000 | RM0.32262 | RM1,613.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30475 | RM3,047.50 |
| 20,000 | RM0.29004 | RM5,800.80 |
| 30,000 | RM0.28267 | RM8,480.10 |
| 50,000 | RM0.27450 | RM13,725.00 |
| 70,000 | RM0.26973 | RM18,881.10 |
| 100,000 | RM0.26513 | RM26,513.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

