
GMC10CG391F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG391F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG391F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG391F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG391F50NT |
Description | CAP0603 COG 390PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22540 | RM11.27 |
| 100 | RM0.19620 | RM19.62 |
| 500 | RM0.14696 | RM73.48 |
| 1,000 | RM0.13187 | RM131.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10929 | RM437.16 |
| 8,000 | RM0.10091 | RM807.28 |
| 12,000 | RM0.09672 | RM1,160.64 |
| 20,000 | RM0.09207 | RM1,841.40 |
| 28,000 | RM0.08936 | RM2,502.08 |
| 40,000 | RM0.08675 | RM3,470.00 |
| 48,000 | RM0.08551 | RM4,104.48 |
| 96,000 | RM0.08135 | RM7,809.60 |
| 100,000 | RM0.08112 | RM8,112.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

