
GMC10CG3R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R0B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R0B100NT |
Description | CAP0603 COG 3PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38600 | RM3.86 |
| 50 | RM0.27420 | RM13.71 |
| 100 | RM0.23960 | RM23.96 |
| 500 | RM0.18156 | RM90.78 |
| 1,000 | RM0.16363 | RM163.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13687 | RM547.48 |
| 8,000 | RM0.12693 | RM1,015.44 |
| 12,000 | RM0.12196 | RM1,463.52 |
| 20,000 | RM0.11645 | RM2,329.00 |
| 28,000 | RM0.11323 | RM3,170.44 |
| 40,000 | RM0.11014 | RM4,405.60 |
| 48,000 | RM0.10867 | RM5,216.16 |
| 96,000 | RM0.10373 | RM9,958.08 |
| 100,000 | RM0.10347 | RM10,347.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

