
GMC10CG3R3B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R3B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R3B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3B100NTD |
Description | CAP0603 COG 3.3PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55900 | RM5.59 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.35660 | RM35.66 |
| 500 | RM0.27564 | RM137.82 |
| 1,000 | RM0.25074 | RM250.74 |
| 2,500 | RM0.22448 | RM561.20 |
| 5,000 | RM0.20869 | RM1,043.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19568 | RM1,956.80 |
| 20,000 | RM0.18499 | RM3,699.80 |
| 30,000 | RM0.17963 | RM5,388.90 |
| 50,000 | RM0.17369 | RM8,684.50 |
| 70,000 | RM0.17022 | RM11,915.40 |
| 100,000 | RM0.16688 | RM16,688.00 |
| 120,000 | RM0.16530 | RM19,836.00 |
| 240,000 | RM0.15997 | RM38,392.80 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

