
GMC10CG3R0C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R0C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R0C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R0C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R0C100NT |
Description | CAP0603 COG 3PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08470 | RM8.47 |
| 500 | RM0.06092 | RM30.46 |
| 1,000 | RM0.05358 | RM53.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04268 | RM170.72 |
| 8,000 | RM0.03864 | RM309.12 |
| 12,000 | RM0.03662 | RM439.44 |
| 20,000 | RM0.03438 | RM687.60 |
| 28,000 | RM0.03308 | RM926.24 |
| 40,000 | RM0.03182 | RM1,272.80 |
| 48,000 | RM0.03122 | RM1,498.56 |
| 96,000 | RM0.02922 | RM2,805.12 |
| 100,000 | RM0.02912 | RM2,912.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

