3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R0C100NT

DigiKey Part Number
4713-GMC10CG3R0C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG3R0C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG3R0C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R0C100NT
Description
CAP0603 COG 3PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.09920RM4.96
100RM0.08470RM8.47
500RM0.06092RM30.46
1,000RM0.05358RM53.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04268RM170.72
8,000RM0.03864RM309.12
12,000RM0.03662RM439.44
20,000RM0.03438RM687.60
28,000RM0.03308RM926.24
40,000RM0.03182RM1,272.80
48,000RM0.03122RM1,498.56
96,000RM0.02922RM2,805.12
100,000RM0.02912RM2,912.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900