3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R3C100NTD

DigiKey Part Number
4713-GMC10CG3R3C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG3R3C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG3R3C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R3C100NTD
Description
CAP0603 COG 3.3PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30700RM3.07
50RM0.21680RM10.84
100RM0.18830RM18.83
500RM0.14082RM70.41
1,000RM0.12620RM126.20
2,500RM0.11082RM277.05
5,000RM0.10159RM507.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09399RM939.90
20,000RM0.08775RM1,755.00
30,000RM0.08462RM2,538.60
50,000RM0.08115RM4,057.50
70,000RM0.07913RM5,539.10
100,000RM0.07718RM7,718.00
120,000RM0.07625RM9,150.00
240,000RM0.07314RM17,553.60
250,000RM0.07298RM18,245.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500