
GMC10CG470F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG470F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG470F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG470F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470F100NT |
Description | CAP0603 COG 47PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36600 | RM3.66 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22690 | RM22.69 |
| 500 | RM0.17132 | RM85.66 |
| 1,000 | RM0.15425 | RM154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12868 | RM514.72 |
| 8,000 | RM0.11920 | RM953.60 |
| 12,000 | RM0.11445 | RM1,373.40 |
| 20,000 | RM0.10919 | RM2,183.80 |
| 28,000 | RM0.10612 | RM2,971.36 |
| 40,000 | RM0.10316 | RM4,126.40 |
| 48,000 | RM0.10176 | RM4,884.48 |
| 96,000 | RM0.09705 | RM9,316.80 |
| 100,000 | RM0.09680 | RM9,680.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

