
GMC10CG470G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG470G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG470G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG470G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470G100NTD |
Description | CAP0603 COG 47PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.22060 | RM22.06 |
| 500 | RM0.16650 | RM83.25 |
| 1,000 | RM0.14984 | RM149.84 |
| 2,500 | RM0.13223 | RM330.57 |
| 5,000 | RM0.12165 | RM608.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11295 | RM1,129.50 |
| 20,000 | RM0.10579 | RM2,115.80 |
| 30,000 | RM0.10220 | RM3,066.00 |
| 50,000 | RM0.09823 | RM4,911.50 |
| 70,000 | RM0.09591 | RM6,713.70 |
| 100,000 | RM0.09368 | RM9,368.00 |
| 120,000 | RM0.09262 | RM11,114.40 |
| 240,000 | RM0.08906 | RM21,374.40 |
| 250,000 | RM0.08887 | RM22,217.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

