47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG470G100NTD

DigiKey Part Number
4713-GMC10CG470G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG470G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG470G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG470G100NTD
Description
CAP0603 COG 47PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35900RM3.59
50RM0.25300RM12.65
100RM0.22060RM22.06
500RM0.16650RM83.25
1,000RM0.14984RM149.84
2,500RM0.13223RM330.57
5,000RM0.12165RM608.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11295RM1,129.50
20,000RM0.10579RM2,115.80
30,000RM0.10220RM3,066.00
50,000RM0.09823RM4,911.50
70,000RM0.09591RM6,713.70
100,000RM0.09368RM9,368.00
120,000RM0.09262RM11,114.40
240,000RM0.08906RM21,374.40
250,000RM0.08887RM22,217.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300