470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG471F25NT

DigiKey Part Number
4713-GMC10CG471F25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG471F25NTCT-ND - Cut Tape (CT)
4713-GMC10CG471F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG471F25NT
Description
CAP0603 COG 470PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.62600RM6.26
50RM0.45460RM22.73
100RM0.40190RM40.19
500RM0.31284RM156.42
1,000RM0.28533RM285.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24414RM976.56
8,000RM0.22886RM1,830.88
12,000RM0.22121RM2,654.52
20,000RM0.21272RM4,254.40
28,000RM0.20776RM5,817.28
40,000RM0.20299RM8,119.60
48,000RM0.20073RM9,635.04
96,000RM0.19313RM18,540.48
100,000RM0.19272RM19,272.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600