
GMC10CG4R7B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R7B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R7B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R7B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R7B100NT |
Description | CAP0603 COG 4.7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19460 | RM9.73 |
| 100 | RM0.16860 | RM16.86 |
| 500 | RM0.12544 | RM62.72 |
| 1,000 | RM0.11213 | RM112.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09229 | RM369.16 |
| 8,000 | RM0.08492 | RM679.36 |
| 12,000 | RM0.08123 | RM974.76 |
| 20,000 | RM0.07715 | RM1,543.00 |
| 28,000 | RM0.07477 | RM2,093.56 |
| 40,000 | RM0.07247 | RM2,898.80 |
| 48,000 | RM0.07139 | RM3,426.72 |
| 96,000 | RM0.06773 | RM6,502.08 |
| 100,000 | RM0.06753 | RM6,753.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

