560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG561F50NT

DigiKey Part Number
4713-GMC10CG561F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG561F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG561F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG561F50NT
Description
CAP0603 COG 560PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.66200RM6.62
50RM0.47980RM23.99
100RM0.42430RM42.43
500RM0.33112RM165.56
1,000RM0.30240RM302.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25934RM1,037.36
8,000RM0.24336RM1,946.88
12,000RM0.23536RM2,824.32
20,000RM0.22649RM4,529.80
28,000RM0.22131RM6,196.68
40,000RM0.21632RM8,652.80
48,000RM0.21396RM10,270.08
96,000RM0.20600RM19,776.00
100,000RM0.20558RM20,558.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400