
GMC10CG5R1C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R1C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R1C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R1C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R1C50NT |
Description | CAP0603 COG 5.1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.16000 | RM8.00 |
| 100 | RM0.13790 | RM13.79 |
| 500 | RM0.10150 | RM50.75 |
| 1,000 | RM0.09030 | RM90.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07362 | RM294.48 |
| 8,000 | RM0.06743 | RM539.44 |
| 12,000 | RM0.06433 | RM771.96 |
| 20,000 | RM0.06090 | RM1,218.00 |
| 28,000 | RM0.05890 | RM1,649.20 |
| 40,000 | RM0.05697 | RM2,278.80 |
| 48,000 | RM0.05606 | RM2,690.88 |
| 96,000 | RM0.05298 | RM5,086.08 |
| 100,000 | RM0.05282 | RM5,282.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

