
GMC10CG5R6B50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R6B50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG5R6B50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG5R6B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R6B50NTD |
Description | CAP0603 COG 5.6PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23400 | RM11.70 |
| 100 | RM0.20410 | RM20.41 |
| 500 | RM0.15310 | RM76.55 |
| 1,000 | RM0.13755 | RM137.55 |
| 2,500 | RM0.12110 | RM302.75 |
| 5,000 | RM0.11120 | RM556.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10307 | RM1,030.70 |
| 20,000 | RM0.09638 | RM1,927.60 |
| 30,000 | RM0.09303 | RM2,790.90 |
| 50,000 | RM0.08932 | RM4,466.00 |
| 70,000 | RM0.08715 | RM6,100.50 |
| 100,000 | RM0.08506 | RM8,506.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

