
GMC10CG5R6D100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R6D100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R6D100NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R6D100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R6D100NT |
Description | CAP0603 COG 5.6PF .5PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.27200 | RM2.72 |
| 50 | RM0.18920 | RM9.46 |
| 100 | RM0.16390 | RM16.39 |
| 500 | RM0.12174 | RM60.87 |
| 1,000 | RM0.10878 | RM108.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08941 | RM357.64 |
| 8,000 | RM0.08222 | RM657.76 |
| 12,000 | RM0.07862 | RM943.44 |
| 20,000 | RM0.07464 | RM1,492.80 |
| 28,000 | RM0.07231 | RM2,024.68 |
| 40,000 | RM0.07007 | RM2,802.80 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

