New Product
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6D100NT

DigiKey Part Number
4713-GMC10CG5R6D100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6D100NTCT-ND - Cut Tape (CT)
4713-GMC10CG5R6D100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6D100NT
Description
CAP0603 COG 5.6PF .5PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.27200RM2.72
50RM0.18920RM9.46
100RM0.16390RM16.39
500RM0.12174RM60.87
1,000RM0.10878RM108.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08941RM357.64
8,000RM0.08222RM657.76
12,000RM0.07862RM943.44
20,000RM0.07464RM1,492.80
28,000RM0.07231RM2,024.68
40,000RM0.07007RM2,802.80
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700