
GMC10CG681J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG681J25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG681J25NTCT-ND - Cut Tape (CT) 4713-GMC10CG681J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG681J25NT |
Description | CAP0603 COG 680PF 5% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 50 | RM0.13560 | RM6.78 |
| 100 | RM0.11660 | RM11.66 |
| 500 | RM0.08502 | RM42.51 |
| 1,000 | RM0.07541 | RM75.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06096 | RM243.84 |
| 8,000 | RM0.05561 | RM444.88 |
| 12,000 | RM0.05294 | RM635.28 |
| 20,000 | RM0.04998 | RM999.60 |
| 28,000 | RM0.04825 | RM1,351.00 |
| 40,000 | RM0.04658 | RM1,863.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

