820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG821F50NT

DigiKey Part Number
4713-GMC10CG821F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG821F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG821F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG821F50NT
Description
CAP0603 COG 820PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.60700RM6.07
50RM0.43820RM21.91
100RM0.38690RM38.69
500RM0.30054RM150.27
1,000RM0.27387RM273.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23396RM935.84
8,000RM0.21914RM1,753.12
12,000RM0.21173RM2,540.76
20,000RM0.20351RM4,070.20
28,000RM0.19870RM5,563.60
40,000RM0.19408RM7,763.20
48,000RM0.19189RM9,210.72
96,000RM0.18452RM17,713.92
100,000RM0.18413RM18,413.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200