
GMC10CG821G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG821G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG821G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG821G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG821G50NT |
Description | CAP0603 COG 820PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42600 | RM4.26 |
| 50 | RM0.30260 | RM15.13 |
| 100 | RM0.26480 | RM26.48 |
| 500 | RM0.20164 | RM100.82 |
| 1,000 | RM0.18219 | RM182.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15306 | RM612.24 |
| 8,000 | RM0.14226 | RM1,138.08 |
| 12,000 | RM0.13685 | RM1,642.20 |
| 20,000 | RM0.13086 | RM2,617.20 |
| 28,000 | RM0.12735 | RM3,565.80 |
| 40,000 | RM0.12399 | RM4,959.60 |
| 48,000 | RM0.12239 | RM5,874.72 |
| 96,000 | RM0.11702 | RM11,233.92 |
| 100,000 | RM0.11673 | RM11,673.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

