8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG8R2C100NT

DigiKey Part Number
4713-GMC10CG8R2C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG8R2C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG8R2C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG8R2C100NT
Description
CAP0603 COG 8.2PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17300RM1.73
50RM0.11820RM5.91
100RM0.10170RM10.17
500RM0.07368RM36.84
1,000RM0.06509RM65.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05228RM209.12
8,000RM0.04754RM380.32
12,000RM0.04517RM542.04
20,000RM0.04254RM850.80
28,000RM0.04100RM1,148.00
40,000RM0.03953RM1,581.20
48,000RM0.03883RM1,863.84
96,000RM0.03648RM3,502.08
100,000RM0.03636RM3,636.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900