
GMC10X5R334K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R334K50NTCT-ND - Cut Tape (CT) 4713-GMC10X5R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R334K50NT |
Description | CAP0603 X5R .33UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65400 | RM6.54 |
| 50 | RM0.47360 | RM23.68 |
| 100 | RM0.41920 | RM41.92 |
| 500 | RM0.32686 | RM163.43 |
| 1,000 | RM0.29842 | RM298.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25581 | RM1,023.24 |
| 8,000 | RM0.23999 | RM1,919.92 |
| 12,000 | RM0.23206 | RM2,784.72 |
| 20,000 | RM0.22328 | RM4,465.60 |
| 28,000 | RM0.21815 | RM6,108.20 |
| 40,000 | RM0.21322 | RM8,528.80 |
| 48,000 | RM0.21088 | RM10,122.24 |
| 96,000 | RM0.20300 | RM19,488.00 |
| 100,000 | RM0.20258 | RM20,258.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

