0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R224K16NT

DigiKey Part Number
4713-GMC10X5R224K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R224K16NTCT-ND - Cut Tape (CT)
4713-GMC10X5R224K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R224K16NT
Description
CAP0603 X5R .22UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17300RM1.73
50RM0.11980RM5.99
100RM0.10280RM10.28
500RM0.07446RM37.23
1,000RM0.06584RM65.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05291RM211.64
8,000RM0.04812RM384.96
12,000RM0.04572RM548.64
20,000RM0.04307RM861.40
28,000RM0.04153RM1,162.84
40,000RM0.04004RM1,601.60
48,000RM0.03933RM1,887.84
96,000RM0.03696RM3,548.16
100,000RM0.03683RM3,683.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900