
GMC10X7R101K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R101K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R101K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R101K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R101K50NT |
Description | CAP0603 X7R 100PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05360 | RM2.68 |
| 100 | RM0.04530 | RM4.53 |
| 500 | RM0.03152 | RM15.76 |
| 1,000 | RM0.02734 | RM27.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.02111 | RM84.44 |
| 8,000 | RM0.01882 | RM150.56 |
| 12,000 | RM0.01767 | RM212.04 |
| 20,000 | RM0.01640 | RM328.00 |
| 28,000 | RM0.01566 | RM438.48 |
| 40,000 | RM0.01495 | RM598.00 |
| 48,000 | RM0.01462 | RM701.76 |
| 96,000 | RM0.01348 | RM1,294.08 |
| 100,000 | RM0.01342 | RM1,342.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

