
GMC10X7R102J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102J16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102J16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102J16NT |
Description | CAP0603 X7R 1000PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08280 | RM4.14 |
| 100 | RM0.07090 | RM7.09 |
| 500 | RM0.05044 | RM25.22 |
| 1,000 | RM0.04417 | RM44.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03488 | RM139.52 |
| 8,000 | RM0.03144 | RM251.52 |
| 12,000 | RM0.02971 | RM356.52 |
| 20,000 | RM0.02781 | RM556.20 |
| 28,000 | RM0.02670 | RM747.60 |
| 40,000 | RM0.02563 | RM1,025.20 |
| 48,000 | RM0.02512 | RM1,205.76 |
| 96,000 | RM0.02342 | RM2,248.32 |
| 100,000 | RM0.02333 | RM2,333.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

