1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R102J16NT

DigiKey Part Number
4713-GMC10X7R102J16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R102J16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R102J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R102J16NT
Description
CAP0603 X7R 1000PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
50RM0.08280RM4.14
100RM0.07090RM7.09
500RM0.05044RM25.22
1,000RM0.04417RM44.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.03488RM139.52
8,000RM0.03144RM251.52
12,000RM0.02971RM356.52
20,000RM0.02781RM556.20
28,000RM0.02670RM747.60
40,000RM0.02563RM1,025.20
48,000RM0.02512RM1,205.76
96,000RM0.02342RM2,248.32
100,000RM0.02333RM2,333.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900