
GMC10X7R104J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R104J10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104J10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104J10NT |
Description | CAP0603 X7R .1UF 5% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J8RACTU | KEMET | 34,177 | 399-C0603C104J8RACTUCT-ND | RM1.54000 | Parametric Equivalent |
| VJ0603Y104JXQCW1BC | Vishay Vitramon | 1,260 | 720-1687-1-ND | RM0.71000 | Parametric Equivalent |
| VJ0603Y104JXQPW1BC | Vishay Vitramon | 2,812 | 720-1688-1-ND | RM0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.51200 | RM5.12 |
| 50 | RM0.36800 | RM18.40 |
| 100 | RM0.32350 | RM32.35 |
| 500 | RM0.24878 | RM124.39 |
| 1,000 | RM0.22580 | RM225.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19140 | RM765.60 |
| 8,000 | RM0.17863 | RM1,429.04 |
| 12,000 | RM0.17223 | RM2,066.76 |
| 20,000 | RM0.16515 | RM3,303.00 |
| 28,000 | RM0.16101 | RM4,508.28 |
| 40,000 | RM0.15703 | RM6,281.20 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

