1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R105K16NT

DigiKey Part Number
4713-GMC10X7R105K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R105K16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R105K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R105K16NT
Description
CAP0603 X7R 1UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,442
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.20100RM2.01
50RM0.13900RM6.95
100RM0.11930RM11.93
500RM0.08730RM43.65
1,000RM0.07738RM77.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06265RM250.60
8,000RM0.05718RM457.44
12,000RM0.05445RM653.40
20,000RM0.05142RM1,028.40
28,000RM0.04965RM1,390.20
40,000RM0.04795RM1,918.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000