
GMC10X7R153J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R153J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R153J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R153J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R153J25NT |
Description | CAP0603 X7R .015UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11420 | RM5.71 |
| 100 | RM0.09850 | RM9.85 |
| 500 | RM0.07116 | RM35.58 |
| 1,000 | RM0.06284 | RM62.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05038 | RM201.52 |
| 8,000 | RM0.04578 | RM366.24 |
| 12,000 | RM0.04348 | RM521.76 |
| 20,000 | RM0.04093 | RM818.60 |
| 28,000 | RM0.03944 | RM1,104.32 |
| 40,000 | RM0.03800 | RM1,520.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

