
GMC10X7R153K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R153K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R153K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R153K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R153K100NT |
Description | CAP0603 X7R .015UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20260 | RM10.13 |
| 100 | RM0.17610 | RM17.61 |
| 500 | RM0.13128 | RM65.64 |
| 1,000 | RM0.11749 | RM117.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09686 | RM387.44 |
| 8,000 | RM0.08922 | RM713.76 |
| 12,000 | RM0.08539 | RM1,024.68 |
| 20,000 | RM0.08116 | RM1,623.20 |
| 28,000 | RM0.07868 | RM2,203.04 |
| 40,000 | RM0.07630 | RM3,052.00 |
| 48,000 | RM0.07517 | RM3,608.16 |
| 96,000 | RM0.07138 | RM6,852.48 |
| 100,000 | RM0.07117 | RM7,117.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

