
GMC10X7R183J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R183J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R183J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R183J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R183J25NT |
Description | CAP0603 X7R .018UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.24040 | RM12.02 |
| 100 | RM0.20960 | RM20.96 |
| 500 | RM0.15752 | RM78.76 |
| 1,000 | RM0.14152 | RM141.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11765 | RM470.60 |
| 8,000 | RM0.10879 | RM870.32 |
| 12,000 | RM0.10435 | RM1,252.20 |
| 20,000 | RM0.09944 | RM1,988.80 |
| 28,000 | RM0.09657 | RM2,703.96 |
| 40,000 | RM0.09381 | RM3,752.40 |
| 48,000 | RM0.09250 | RM4,440.00 |
| 96,000 | RM0.08810 | RM8,457.60 |
| 100,000 | RM0.08786 | RM8,786.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

