0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R223J100NT

DigiKey Part Number
4713-GMC10X7R223J100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R223J100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R223J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R223J100NT
Description
CAP0603 X7R .022UF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.24400RM2.44
50RM0.17020RM8.51
100RM0.14740RM14.74
500RM0.10890RM54.45
1,000RM0.09708RM97.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07937RM317.48
8,000RM0.07281RM582.48
12,000RM0.06953RM834.36
20,000RM0.06590RM1,318.00
28,000RM0.06377RM1,785.56
40,000RM0.06173RM2,469.20
48,000RM0.06076RM2,916.48
96,000RM0.05750RM5,520.00
100,000RM0.05733RM5,733.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300