0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R273J50NT

DigiKey Part Number
4713-GMC10X7R273J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R273J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R273J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R273J50NT
Description
CAP0603 X7R .027UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32300RM3.23
50RM0.22540RM11.27
100RM0.19620RM19.62
500RM0.14696RM73.48
1,000RM0.13187RM131.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10929RM437.16
8,000RM0.10091RM807.28
12,000RM0.09672RM1,160.64
20,000RM0.09207RM1,841.40
28,000RM0.08936RM2,502.08
40,000RM0.08675RM3,470.00
48,000RM0.08551RM4,104.48
96,000RM0.08135RM7,809.60
100,000RM0.08112RM8,112.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500