
GMC10X7R273K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R273K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R273K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R273K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R273K100NT |
Description | CAP0603 X7R .027UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86700 | RM8.67 |
| 50 | RM0.63740 | RM31.87 |
| 100 | RM0.56740 | RM56.74 |
| 500 | RM0.44956 | RM224.78 |
| 1,000 | RM0.41315 | RM413.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35863 | RM1,434.52 |
| 8,000 | RM0.33837 | RM2,706.96 |
| 12,000 | RM0.32823 | RM3,938.76 |
| 20,000 | RM0.31699 | RM6,339.80 |
| 28,000 | RM0.31041 | RM8,691.48 |
| 40,000 | RM0.30409 | RM12,163.60 |
| 48,000 | RM0.30110 | RM14,452.80 |
| 96,000 | RM0.29101 | RM27,936.96 |
| 100,000 | RM0.29047 | RM29,047.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

