3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R332K100NT

DigiKey Part Number
4713-GMC10X7R332K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R332K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R332K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R332K100NT
Description
CAP0603 X7R 3300PF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.13400RM1.34
50RM0.09080RM4.54
100RM0.07740RM7.74
500RM0.05530RM27.65
1,000RM0.04859RM48.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.03850RM154.00
8,000RM0.03478RM278.24
12,000RM0.03291RM394.92
20,000RM0.03085RM617.00
28,000RM0.02964RM829.92
40,000RM0.02849RM1,139.60
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000