
GMC10X7R334K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R334K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R334K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R334K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R334K10NT |
Description | CAP0603 X7R .33UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13280 | RM13.28 |
| 500 | RM0.09764 | RM48.82 |
| 1,000 | RM0.08680 | RM86.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07064 | RM282.56 |
| 8,000 | RM0.06464 | RM517.12 |
| 12,000 | RM0.06164 | RM739.68 |
| 20,000 | RM0.05832 | RM1,166.40 |
| 28,000 | RM0.05638 | RM1,578.64 |
| 40,000 | RM0.05451 | RM2,180.40 |
| 48,000 | RM0.05363 | RM2,574.24 |
| 96,000 | RM0.05065 | RM4,862.40 |
| 100,000 | RM0.05050 | RM5,050.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

