
GMC10X7R334K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R334K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R334K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R334K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R334K16NT |
Description | CAP0603 X7R .33UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23600 | RM2.36 |
| 50 | RM0.16400 | RM8.20 |
| 100 | RM0.14140 | RM14.14 |
| 500 | RM0.10418 | RM52.09 |
| 1,000 | RM0.09275 | RM92.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07569 | RM302.76 |
| 8,000 | RM0.06937 | RM554.96 |
| 12,000 | RM0.06620 | RM794.40 |
| 20,000 | RM0.06270 | RM1,254.00 |
| 28,000 | RM0.06065 | RM1,698.20 |
| 40,000 | RM0.05868 | RM2,347.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

