
GMC10X7R561J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R561J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R561J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R561J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R561J50NT |
Description | CAP0603 X7R 560PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31100 | RM3.11 |
| 50 | RM0.21820 | RM10.91 |
| 100 | RM0.18990 | RM18.99 |
| 500 | RM0.14200 | RM71.00 |
| 1,000 | RM0.12734 | RM127.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10536 | RM421.44 |
| 8,000 | RM0.09721 | RM777.68 |
| 12,000 | RM0.09313 | RM1,117.56 |
| 20,000 | RM0.08861 | RM1,772.20 |
| 28,000 | RM0.08597 | RM2,407.16 |
| 40,000 | RM0.08343 | RM3,337.20 |
| 48,000 | RM0.08223 | RM3,947.04 |
| 96,000 | RM0.07818 | RM7,505.28 |
| 100,000 | RM0.07797 | RM7,797.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

