
GMC10X7R684K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R684K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R684K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R684K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R684K10NT |
Description | CAP0603 X7R .68UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23640 | RM11.82 |
| 100 | RM0.20610 | RM20.61 |
| 500 | RM0.15468 | RM77.34 |
| 1,000 | RM0.13896 | RM138.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11543 | RM461.72 |
| 8,000 | RM0.10670 | RM853.60 |
| 12,000 | RM0.10233 | RM1,227.96 |
| 20,000 | RM0.09748 | RM1,949.60 |
| 28,000 | RM0.09465 | RM2,650.20 |
| 40,000 | RM0.09193 | RM3,677.20 |
| 48,000 | RM0.09064 | RM4,350.72 |
| 96,000 | RM0.08630 | RM8,284.80 |
| 100,000 | RM0.08607 | RM8,607.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

