
MP2700GC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2700GC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2700GC-0000-PCT-ND - Cut Tape (CT) 1589-MP2700GC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2700GC-0000-P |
Description | 1-CELL TO 2-CELL, 26V INPUT, 1A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-WLCSP (1.05x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MP2700GC-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 9V (Max) | |
Voltage - Supply (Max) | 14V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.05x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.42400 | RM34.24 |
| 25 | RM3.09840 | RM77.46 |
| 100 | RM2.73790 | RM273.79 |
| 250 | RM2.56588 | RM641.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.46218 | RM1,231.09 |
| 1,000 | RM2.37692 | RM2,376.92 |
| 1,500 | RM2.33419 | RM3,501.28 |
| 2,500 | RM2.28686 | RM5,717.15 |
| 3,500 | RM2.25919 | RM7,907.16 |
| 5,000 | RM2.23258 | RM11,162.90 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

