
GMC10X7S475K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7S475K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7S475K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7S475K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7S475K16NT |
Description | CAP0603 X7S 4.7UF 10% 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.39160 | RM19.58 |
| 100 | RM0.34480 | RM34.48 |
| 500 | RM0.26618 | RM133.09 |
| 1,000 | RM0.24196 | RM241.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18223 | RM728.92 |
| 8,000 | RM0.16992 | RM1,359.36 |
| 12,000 | RM0.16376 | RM1,965.12 |
| 20,000 | RM0.15693 | RM3,138.60 |
| 28,000 | RM0.15294 | RM4,282.32 |
| 40,000 | RM0.14910 | RM5,964.00 |
| 48,000 | RM0.14728 | RM7,069.44 |
| 96,000 | RM0.14116 | RM13,551.36 |
| 100,000 | RM0.14083 | RM14,083.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

